Part Details for 131C11129X by Conec Corporation
Overview of 131C11129X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131C11129X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131C11129X
|
Heilind Electronics | Americas - 0 in Stock1350 On Order |
|
$1.4068 / $1.9903 | Buy Now | |
|
Onlinecomponents.com | POWER CONT.PREMATE CRIMP 20A RoHS: Compliant | 0 |
|
$1.2700 / $2.0200 | Buy Now |
DISTI #
COC131C11129X
|
Interstate Connecting Components | 0450 On Order |
|
$1.4068 / $1.9903 | Buy Now |
Part Details for 131C11129X
131C11129X CAD Models
131C11129X Part Data Attributes
|
131C11129X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131C11129X
Conec Corporation
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |