There are no models available for this part yet.
Overview of 131C11119X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 131C11119X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E02:0323_16612856
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16-20AWG Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2435 | Europe - 100 |
|
$1.1561 | Buy Now | |
DISTI #
COC131C11119X
|
Heilind Electronics | POWER CONTACT PREMATE CRIMP 10A | Americas - 28 in Stock |
|
$1.3784 / $1.9050 | Buy Now | |
Onlinecomponents.com | POWER CONT.PREMATE CRIMP 10A RoHS: Compliant | 0 |
|
$1.2400 / $1.9800 | Buy Now | ||
DISTI #
COC131C11119X
|
Interstate Connecting Components | POWER CONTACT PREMATE CRIMP 10A | 9 |
|
$1.3784 / $1.9050 | Buy Now |
CAD Models for 131C11119X by Conec Corporation
Part Data Attributes for 131C11119X by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CONEC
|
Additional Feature
|
MATING: GOLD, TERMINATION: TIN
|
Approvals
|
CSA, UL
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.067 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
MACHINED
|
Contact Gender
|
MALE
|
Contact Style
|
ROUND PIN-SOCKET
|
DIN Conformance
|
NO
|
Design Use
|
POWER
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Rated Current
|
10 A
|
Terminal Type
|
CRIMP
|
Used With
|
D-SUB CONNECTOR
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|