Part Details for 131C11029X by Conec Corporation
Overview of 131C11029X by Conec Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131C11029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07663317
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 12-14AWG Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2323 | Americas - 270 |
|
$1.8060 / $3.2490 | Buy Now |
DISTI #
E02:0323_12824296
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 12-14AWG Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2350 | Europe - 100 |
|
$1.5002 / $2.4283 | Buy Now |
DISTI #
COC131C11029X
|
Heilind Electronics | 20A, M, CRIMP CONTACT | Americas - 1317 in Stock4275 On Order |
|
$1.4495 / $1.5738 | Buy Now |
|
Onlinecomponents.com | Connector DSUB, Male Pin, Gold, 12-14 AWG Crimp Machined, Copper Alloy RoHS: Compliant |
700 In Stock |
|
$1.3200 / $2.1200 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
DISTI #
COC131C11029X
|
Interstate Connecting Components | 20A, M, CRIMP CONTACT | 263855 On Order |
|
$1.4495 / $1.5738 | Buy Now |
DISTI #
74F117
|
Bürklin Elektronik | Pin contact, AWG 14-12, crimp connection, gold-plated, 131C11029X Min Qty: 1 |
43 in Stock 100 Available Soon |
|
$1.0868 | Buy Now |
|
CDM Electronics | HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5500 / $2.1800 | RFQ |
|
Master Electronics | Connector DSUB, Male Pin, Gold, 12-14 AWG Crimp Machined, Copper Alloy RoHS: Compliant |
700 In Stock |
|
$1.3200 / $2.1200 | Buy Now |
Part Details for 131C11029X
131C11029X CAD Models
131C11029X Part Data Attributes:
|
131C11029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131C11029X
Conec Corporation
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |