Part Details for 131C10029X by Conec Corporation
Overview of 131C10029X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131C10029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131C10029X
|
Heilind Electronics | 20A, M, SC CONTACT | Americas - 1239 in Stock760 On Order |
|
$1.2363 / $1.3423 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined RoHS: Compliant |
200 In Stock 1000 On Order |
|
$1.1100 / $1.7500 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
DHPS-M20
|
TME | Contact, male, copper alloy, gold-plated, 14AWG÷12AWG, soldering Min Qty: 1 | 2145 |
|
$1.1000 / $1.5400 | Buy Now |
DISTI #
COC131C10029X
|
Interstate Connecting Components | 20A, M, SC CONTACT | 248152 On Order |
|
$1.2363 / $1.3423 | Buy Now |
|
CDM Electronics | HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 / $1.8400 | RFQ |
|
Master Electronics | D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined RoHS: Compliant |
200 In Stock 1000 On Order |
|
$1.1100 / $1.7500 | Buy Now |
Part Details for 131C10029X
131C10029X CAD Models
131C10029X Part Data Attributes
|
131C10029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131C10029X
Conec Corporation
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Type | SOLDER | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |