There are no models available for this part yet.
Overview of 131A36009X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 131A36009X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC131A36009X
|
Heilind Electronics | HS-STIFT S 20A 020 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC131A36009X
|
Interstate Connecting Components | HS-STIFT S 20A 020 | 0 |
|
Buy Now |
CAD Models for 131A36009X by Conec Corporation
Part Data Attributes for 131A36009X by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|