Part Details for 131A25029X by Conec Corporation
Results Overview of 131A25029X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131A25029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131A25029X
|
Heilind Electronics | MALE R/A COAX 50 OHM 3 PINS SI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
131A25029X
|
TME | Contact, male, copper alloy, gold-plated, THT, on PCBs, -55÷155°C Min Qty: 100 | 0 |
|
$3.8300 | RFQ |
DISTI #
COC131A25029X
|
Interstate Connecting Components | MALE R/A COAX 50 OHM 3 PINS SI | 0 |
|
Buy Now |