Part Details for 131A20029X by Conec Corporation
Results Overview of 131A20029X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131A20029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131A20029X
|
Heilind Electronics | KOAX-STIFT L 50 OHM 020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
131A20029X
|
TME | Contact, male, copper alloy, gold-plated, soldering,crimped, 50Ω Min Qty: 100 | 0 |
|
$2.2800 | RFQ |
DISTI #
COC131A20029X
|
Interstate Connecting Components | KOAX-STIFT L 50 OHM 020 | 0 |
|
Buy Now |
Part Details for 131A20029X
131A20029X CAD Models
131A20029X Part Data Attributes
|
131A20029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131A20029X
Conec Corporation
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | 174U, 188AU, 316U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP/SOLDER | |
Used With | D-SUB CONNECTOR |