Part Details for 131A15029X by Conec Corporation
Overview of 131A15029X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131A15029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC131A15029X
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2273 / $0.3394 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2185 / $0.4332 | Buy Now |
DISTI #
COC131A15029X
|
Interstate Connecting Components | 0 |
|
$0.2273 / $0.3394 | Buy Now | |
|
CDM Electronics | MALE 26-28 GAUGE CRIMP CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2400 / $0.3600 | RFQ |
Part Details for 131A15029X
131A15029X CAD Models
131A15029X Part Data Attributes:
|
131A15029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131A15029X
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP20: UNDER PLATING THICKNES: 50 | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Used With | D SUB | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |