Part Details for 131A-303G by Chicago Miniature Lighting LLC
Overview of 131A-303G by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8131ARMZ | Analog Devices | MiniSO LoCost Hi-Spd Different | |
AD8131ARMZ-REEL | Analog Devices | MiniSO LoCost Hi-Spd Different | |
DC2131A | Analog Devices | LTC3623 Demo Board - 15V, ±5A |
Price & Stock for 131A-303G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CLIPLITE Midget Flange Relampable Indicator Lights - T-1 3/4 - w/o Lamp - Green - 30V RoHS: Compliant |
2014 In Stock |
|
$2.2600 / $8.1500 | Buy Now |
|
Master Electronics | CLIPLITE Midget Flange Relampable Indicator Lights - T-1 3/4 - w/o Lamp - Green - 30V RoHS: Compliant |
2014 In Stock |
|
$2.2600 / $8.1500 | Buy Now |