Telecommunication Circuits
131D
Description: Support Circuit, 1-Func, LOW PROFILE, DIP-8

Overview of 131D by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM131D0BRWZ Analog Devices IC,Robust 3 ch ISO 2:1 ch
ADUM131D1BRZ Analog Devices IC,Robust 3 ch ISO 2:1 ch
ADUM131D1BRZ-RL7 Analog Devices IC,Robust 3 ch ISO 2:1 ch

CAD Models for 131D by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 131D by LSI Corporation

131D
LSI Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
Part Package Code
DIP
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Applications
SONET;SDH
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Want to compare parts?
  1. 131D
    LSI Corporation
    Support Circuit, 1-Func, LOW PROFILE, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 131D by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 131D by LSI Corporation

Select Manufacturer
Which Manufacturer of 131D would you like to use for your alert(s)?
  • Please alert me when 131D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 131D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 131D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 131D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 131D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 131D by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: