Part Details for 1319C-SL001 by Alpha Wire
Overview of 1319C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1319C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Pair Cable - 8 Conductors (4 Pair Twisted) - 22AWG (7/30 Stand) - 300V - 1000.0' (304.8m) Length. RoHS: Compliant |
1 In Stock |
|
$1,086.2700 / $1,130.4800 | Buy Now |
|
Master Electronics | Multi-Pair Cable - 8 Conductors (4 Pair Twisted) - 22AWG (7/30 Stand) - 300V - 1000.0' (304.8m) Length. RoHS: Compliant |
1 In Stock |
|
$1,086.2700 / $1,130.4800 | Buy Now |