Part Details for 13195-305LCR by Eaton Bussmann
Overview of 13195-305LCR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-195-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for 13195-305LCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7353
|
Newark | Class H, fuse Panel Assy |Eaton Bussmann 13195-305LCR RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0100 / $88.5900 | Buy Now |
DISTI #
13195-305LCR-ND
|
DigiKey | CLASS H FUSE PANEL ASSY Min Qty: 60 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4060 | Buy Now |
DISTI #
71338794
|
RS | CLASS H, FUSE PANEL ASSY | Bussmann by Eaton 13195-305LCR RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7600 | RFQ |
DISTI #
000000000002483564
|
Sager | Fuse Holder CLASS H,FUS PNL ASSY Min Qty: 60 | 0 |
|
$90.7200 | Buy Now |