There are no models available for this part yet.
Overview of 1319321 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-126ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 26 Positions, 2mm (0.079inch), horizontal. | |
10131932-110ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 10 Positions, 2mm (0.079inch), horizontal. | |
10131932-140ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 40 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 1319321 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1319321-ND
|
DigiKey | INTERCONNECT MISC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$831.7500 | Buy Now | |
DISTI #
651-1319321
|
Mouser Electronics | Ethernet Modules EXTENDER 1010 ETH TP-G RoHS: Compliant | 0 |
|
$980.5500 / $1,022.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$734.8700 / $788.5000 | Buy Now | ||
DISTI #
000000000007172234
|
Sager | EXTENDER 1010 ETH TP-G Min Qty: 1 | 0 |
|
$892.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$734.8700 / $788.5000 | Buy Now |