Part Details for 131930 by Burkert Fluid Control Systems
Overview of 131930 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131930-111ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 11 Positions, 2mm (0.079inch), horizontal. | |
10131930-121ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 21 Positions, 2mm (0.079inch), horizontal. | |
10131930-207ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 7 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 131930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74433068
|
RS | SOLENOID VALVE, SERVO ASSIST, 0290-A-25,0-AA-MS-GM86-042/50-16 *, 290 SERIES | Burkert Fluid Control Systems 131930 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$350.0000 | RFQ |