-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 CAP HSG ASSY 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1318772-1-ND
|
DigiKey | 025 CAP HSG ASSY 12P Min Qty: 920 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7762 | Buy Now |
DISTI #
1318772-1
|
Avnet Americas | Conn Housing RCP 12 POS ST Plastic Box - Rail/Tube (Alt: 1318772-1) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Container: Tube | 0 |
|
$0.6717 / $0.8083 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 920 Package Multiple: 920 Container: Tube | 0Tube |
|
$0.6860 | Buy Now |
DISTI #
AMP1318772-1
|
Heilind Electronics | 025 CAP HSG ASSY 12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025 CAP HSG ASSY 12P RoHS: Compliant | 0 |
|
$0.7810 / $1.1390 | Buy Now |
DISTI #
1318772-1
|
Avnet Americas | Conn Housing RCP 12 POS ST Plastic Box - Rail/Tube (Alt: 1318772-1) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Container: Tube | 0 |
|
$0.6717 / $0.8083 | Buy Now |
DISTI #
AMP1318772-1
|
Interstate Connecting Components | 025 CAP HSG ASSY 12P | 0 |
|
Buy Now | |
DISTI #
1318772-1
|
Avnet Abacus | Conn Housing RCP 12 POS ST Plastic Box (Alt: 1318772-1) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 025 CAP HSG ASSY 12P RoHS: Compliant | 0 |
|
$0.7810 / $1.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318772-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318772-1
TE Connectivity
025 CAP HSG ASSY 12P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.963 inch | |
Body Length | 0.963 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |