-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025/090 ECU PLUG HSG ASSY 24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1318756-1-ND
|
DigiKey | CONN PLUG HSG 24POS 2.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1565 In Stock |
|
$1.5902 / $2.7700 | Buy Now |
DISTI #
1318756-1
|
Avnet Americas | Conn Housing PL 24 POS Crimp ST Cable Mount Bag - Bulk (Alt: 1318756-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.5372 / $1.7356 | Buy Now |
DISTI #
571-1318756-1
|
Mouser Electronics | Automotive Connectors 025/090 ECU PLUG HSG ASY 24P RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
70283792
|
RS | MULTILOCK 025/090 II Series 2.2mm Pitch 24 Way 3 Row Male Straight PCB Housing | TE Connectivity 1318756-1 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.8500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.5000 | Buy Now |
DISTI #
AMP1318756-1
|
Heilind Electronics | 025/090 ECU PLUG HSG ASSY 24P | Americas - 0 in Stock |
|
$1.8231 / $1.8503 | Buy Now |
|
Onlinecomponents.com | 025/090 ECU PLUG HSG ASSY 24P RoHS: Compliant |
59 In Stock |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
66718649
|
Verical | Conn Housing PL 24 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 59 |
|
$2.4768 | Buy Now |
|
Quest Components | 357 |
|
$1.3320 / $2.8800 | Buy Now | |
DISTI #
1318756-1
|
TTI | Automotive Connectors 025/090 ECU PLUG HSG ASY 24P RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$0.9000 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318756-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318756-1
TE Connectivity
025/090 ECU PLUG HSG ASSY 24P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.969 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94-HB |