Part Details for 13182-7PG-331 by Switchcraft Conxall
Overview of 13182-7PG-331 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-8216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. | |
131-8218-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-8216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 13182-7PG-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1821
|
Newark | Circular Connector Plug, Size 12, 7 Position, Cable, Connector Type:Circular Industrial, Product Range:Maxi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Switchcraft/conxall 13182-7PG-331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$14.6300 / $17.3100 | Buy Now |
DISTI #
13182-7PG-331-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$15.1121 / $21.0200 | Buy Now |
DISTI #
502-13182-7PG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE END 7P SOLDER RoHS: Compliant | 102 |
|
$15.1100 / $21.0200 | Buy Now |
DISTI #
70932487
|
RS | MAXI-CON CABLE #12 CRIMP | Conxall 13182-7PG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9600 / $29.2500 | Buy Now |
DISTI #
80316805
|
Verical | Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 88 |
|
$14.5978 / $15.8489 | Buy Now |
DISTI #
131827PG331
|
TTI | Standard Circular Connector CABLE PLUG/#12 SOLDER .31 OD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 400 In Stock |
|
$14.3000 / $20.8100 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 7 Pin - Solder Contacts | 231 |
|
$15.7700 / $19.7400 | Buy Now |
DISTI #
000000000000801774
|
Sager | Standard Circular Connector MAXI-CON CABLE END 7P SOLDER Min Qty: 1 | 0 |
|
$14.2600 / $20.0600 | Buy Now |
Part Details for 13182-7PG-331
13182-7PG-331 CAD Models
13182-7PG-331 Part Data Attributes
|
13182-7PG-331
Switchcraft Conxall
Buy Now
|
Compare Parts:
13182-7PG-331
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |