-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY HOLDER ASSY FOR ML614
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1323
|
Newark | Battery Holder Assy For Ml614 Rohs Compliant: Yes |Amp Te Connectivity 1318164-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
A108890CT-ND
|
DigiKey | BATT HLDR COIN 6.8MM 1 CELL SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2364 In Stock |
|
$1.7073 / $3.6300 | Buy Now |
DISTI #
1318164-1
|
Avnet Americas | Conn Battery RCP 2 POS Solder ST SMD 1 Terminal 1 Port Reel - Tape and Reel (Alt: 1318164-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks, 3 Days Container: Reel | 0 |
|
$1.7177 / $1.8813 | Buy Now |
DISTI #
571-1318164-1
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY HOLDER ASSY FOR ML614 RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
73773901
|
RS | BATTERY HOLDER ASSY FOR ML614, Battery Holders | TE Connectivity 1318164-1 Min Qty: 7500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks | 0 |
|
$1.6100 | Buy Now |
DISTI #
AMP1318164-1
|
Heilind Electronics | BATTERY HOLDER ASSY FOR ML614 | Americas - 0 in Stock |
|
$2.0048 | Buy Now |
|
Onlinecomponents.com | BATTERY HOLDER ASSY FOR ML614 RoHS: Compliant |
3000 Partner Stock |
|
$1.6500 / $2.8000 | Buy Now |
DISTI #
65670852
|
Verical | Battery Holder 1 Cells Thermoplastic T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$1.8400 | Buy Now |
|
Quest Components | PCB CONNECTOR | 118 |
|
$1.6538 / $3.3075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318164-1
TE Connectivity
BATTERY HOLDER ASSY FOR ML614
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |