Part Details for 1318112-1 by TE Connectivity
Overview of 1318112-1 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1318112-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7347
|
Newark | Contact, Pin, 28-24Awg, Crimp, Product Range:Dynamic D-2000 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:D-2 Series Dynamic Connectors Rohs Compliant: Yes |Amp Te Connectivity 1318112-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8774 |
|
$0.1110 | Buy Now |
DISTI #
A29323-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
200409 In Stock |
|
$0.1428 / $0.2700 | Buy Now |
DISTI #
32M7347
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 32M7347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 8515 Partner Stock |
|
$0.1700 / $0.2500 | Buy Now |
DISTI #
1318112-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bag (Alt: 1318112-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 4 Days Container: Bag | 0 |
|
$0.1077 / $0.1343 | Buy Now |
DISTI #
571-1318112-1
|
Mouser Electronics | Headers & Wire Housings D-2 TAB 28-24 AWG 15 AU RoHS: Compliant | 92140 |
|
$0.1250 / $0.2500 | Buy Now |
DISTI #
V99:2348_11633946
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2221 | Americas - 282 |
|
$0.1236 / $0.2397 | Buy Now |
DISTI #
70283596
|
RS | Dynamic 2000 PCB Conn Contact, Male, Crimp, Gold over Nickel Plating 24 to 28 AWG | TE Connectivity 1318112-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.2070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1328 | Buy Now |
DISTI #
AMP1318112-1
|
Heilind Electronics | DYNAMIC D-2 TAB CONT S L/P | Americas - 0 in Stock |
|
$0.1541 / $0.1685 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2 TAB CONT S L/P RoHS: Compliant |
57407 In Stock |
|
$0.0990 / $0.1100 | Buy Now |
Part Details for 1318112-1
1318112-1 CAD Models
1318112-1 Part Data Attributes
|
1318112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318112-1
TE Connectivity
TAB Terminal, 5A, 0.24mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 5 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |