Part Details for 1318105-1 by TE Connectivity
Overview of 1318105-1 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318105-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1767
|
Newark | Contact, Socket, Crimp, 22-18Awg, Product Range:Dynamic D-2000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1318105-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21822 |
|
$0.2500 | Buy Now |
DISTI #
41M6761
|
Newark | Contact, Socket, Crimp, 22-18Awg, Product Range:Dynamic D-2000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1318105-1 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.1330 | Buy Now |
DISTI #
41AJ2353
|
Newark | Dynamic D-2000 Rec Cont M |Amp Te Connectivity 1318105-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1140000 |
|
$0.1200 | Buy Now |
DISTI #
26AH0431
|
Newark | Contact, Socket, Crimp, 22-18Awg, Product Range:Dynamic D-2000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Awgrohs Compliant: Yes |Amp Te Connectivity 1318105-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 | Buy Now |
DISTI #
38AC2763
|
Newark | Contact, Socket, Crimp, 22-18Awg, Product Range:Dynamic D-2000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Awgrohs Compliant: Yes |Amp Te Connectivity 1318105-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
A29318CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57065 In Stock |
|
$0.0946 / $0.2100 | Buy Now |
DISTI #
1318105-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1318105-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
DISTI #
41M6761
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 41M6761) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 5 Days Container: Reel | 30000 Partner Stock |
|
$0.1330 | Buy Now |
DISTI #
72Y1767
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 72Y1767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 21822 Partner Stock |
|
$0.2520 | Buy Now |
DISTI #
571-1318105-1-CT
|
Mouser Electronics | Headers & Wire Housings D-2000 RECPT 15 AU Cut Strip of 100 RoHS: Compliant | 18400 |
|
$0.1800 | Buy Now |
Part Details for 1318105-1
1318105-1 CAD Models
1318105-1 Part Data Attributes:
|
1318105-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318105-1
TE Connectivity
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.074 inch | |
Cable Entry-Min | 0.051 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.86 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |