Part Details for 13181 by Schneider Electric
Overview of 13181 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-8114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-8118-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-8116-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Open Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 13181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHNEIDER-13181
|
TME | Enclosure: for modular components, IP65, light grey, IK09 Min Qty: 1 | 0 |
|
$107.4700 / $121.9500 | RFQ |
Part Details for 13181
13181 CAD Models
13181 Part Data Attributes
|
13181
Schneider Electric
Buy Now
|
Compare Parts:
13181
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |