There are no models available for this part yet.
Overview of 131802-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-0212100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0221100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0241100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 131802-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC8012
|
Newark | Solder Sleeves&shield Tubing So63-1-55-20-90 |Raychem Te Connectivity 131802-000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now | |
DISTI #
131802-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator 20 AWG Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 131802-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6740 / $1.8900 | Buy Now | |
DISTI #
650-131802-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-1-55-20-90 RoHS: Not Compliant | 0 |
|
$2.0100 | Order Now | |
DISTI #
RYCSO63-1-55-20-90
|
Heilind Electronics | 131802-000 1-1190958-1 SO63-1-55-20-90 | Americas - 0 in Stock |
|
$1.6567 / $2.0149 | Buy Now | |
Onlinecomponents.com | SO63-1-55-20-90 | 0 |
|
$1.0600 / $2.1100 | Buy Now | ||
DISTI #
131802-000
|
TTI | Solder Sleeves & Shield Tubing SO63-1-55-20-90 Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.1400 / $1.8100 | Buy Now | |
DISTI #
RYCSO63-1-55-20-90
|
Interstate Connecting Components | 131802-000 1-1190958-1 SO63-1-55-20-90 | 0 |
|
$1.6567 / $2.0149 | Buy Now | |
DISTI #
131802-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 131802-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SO63-1-55-20-90 | 0 |
|
$1.0600 / $2.1100 | Buy Now |