Part Details for 1317SB 0101000 by Belden Inc
Overview of 1317SB 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1317SB 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6947
|
Newark | Unshielded Multiconductor Cable 4 Conductor 12Awg 1000 , Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Blackrohs Compliant: Yes |Belden 1317SB 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 14000 |
|
$3,028.7100 / $3,263.0700 | Buy Now |
DISTI #
BEL11188-ND
|
DigiKey | 4 #12 PP FRNHPO Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4945 | Buy Now |
DISTI #
566-1317SB0101000
|
Mouser Electronics | Multi-Conductor Cables 4 #12 PP FRNHPO RoHS: Compliant | 0 |
|
$2,933.3700 | Order Now |
DISTI #
71669243
|
RS | Shipboard Speaker Cable, 12Awg/4c, CMG-LS Rated, LSZH Black | Belden 1317SB 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,962.7000 | RFQ |