Part Details for 13172 by Cables To Go
Overview of 13172 by Cables To Go
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7214-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7218-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-7216-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 13172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3361
|
Newark | C2G Usb 2.0 A/B Cable - Usb Cable - 4 Pin Usb Type A (M) - 4 Pin Usb Type B (M) - 6.6 Ft ( Usb/Hi-Speed Usb ) - White |Cables To Go 13172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $7.1500 | Buy Now |
|
NAC | 6' USB 2.0 A B Cable White RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$3.8000 | Buy Now |
Part Details for 13172
13172 CAD Models
13172 Part Data Attributes
|
13172
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
13172
Cables To Go
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Application | PLUG-AND-PLAY FOR KEYBOARDS, MICE, MODEMS, PRINTERS | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Insulator Material | PE, PVC | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |