Part Details for 131567 by Wakefield-Vette
Overview of 131567 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-131567-ND
|
DigiKey | COLD PLATE 4 PASS 14X5X0.6MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$126.4880 / $129.9200 | Buy Now |
DISTI #
567-131567
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Cold Plate, Friction Stir Welded, 4 Pass, 14x5x6", 0.0106 at 1 GPM, Aluminum RoHS: Compliant | 15 |
|
$130.2900 / $153.2900 | Buy Now |
DISTI #
000000000007224822
|
Sager | Friction Stir Welded Cold Plate 4 Pass- 14 Aluminum 14.00 L x5.00 W x .6 H COO China Min Qty: 25 | 0 |
|
$136.7400 / $140.5400 | Buy Now |