Part Details for 131566 by Wakefield-Vette
Overview of 131566 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-131566-ND
|
DigiKey | COLD PLATE 4 PASS 8X5X0.6MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
24 In Stock |
|
$67.9250 / $72.2100 | Buy Now |
DISTI #
567-131566
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Cold Plate, Friction Stir Welded, 4 Pass, 8x5x6", 0.0154 at 1 GPM, Aluminum RoHS: Compliant | 16 |
|
$67.9200 / $72.2100 | Buy Now |
DISTI #
000000000007224821
|
Sager | Friction Stir Welded Cold Plate 4 Pass- 8 Aluminum 8.00 L x5.00 W x .6 H COO China Min Qty: 25 | 0 |
|
$73.4300 / $77.6300 | Buy Now |
Part Details for 131566
131566 CAD Models
131566 Part Data Attributes
|
131566
Wakefield-Vette
Buy Now
|
Compare Parts:
131566
Wakefield-Vette
|
Samacsys Manufacturer | Wakefield Thermal |