Part Details for 131520-000 by TE Connectivity
Overview of 131520-000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-152-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions | |
77313-152-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77313-152-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions |
Price & Stock for 131520-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-131520-000-ND
|
DigiKey | ALR-AA-1068 Min Qty: 1 Lead time: 17 Weeks Container: Box |
596 In Stock |
|
$17.4878 / $22.6000 | Buy Now |
DISTI #
131520-000
|
Avnet Americas | - Bulk (Alt: 131520-000) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 2 Days Container: Bulk | 606 Factory Stock |
|
$24.0948 | Buy Now |
DISTI #
571-131520-000
|
Mouser Electronics | Photoelectric Sensors ALR-AA-1068 RoHS: Compliant | 0 |
|
$15.0800 / $15.8800 | Order Now |
DISTI #
71719610
|
RS | ALR-AA-1068 | TE Connectivity 131520-000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3800 | RFQ |
|
Future Electronics | ALR-AA Series 185 - 305 VAC Black Color Photocell Controller RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks Container: Tray | 360Tray |
|
$24.8400 | Buy Now |
|
Future Electronics | ALR-AA Series 185 - 305 VAC Black Color Photocell Controller RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$24.8400 | Buy Now |
DISTI #
AMP131520-000
|
Heilind Electronics | ALR-AA-1068 | Americas - 0 in Stock |
|
$22.1827 / $22.5138 | Buy Now |
|
Onlinecomponents.com | ALR-AA-1068 RoHS: Compliant |
2400 Partner Stock 606 Factory Stock |
|
$17.8300 / $25.6100 | Buy Now |
|
Onlinecomponents.com | ANSI Street Lighting Photocells - Thermal - 185 to 305 VAC Supply - 152.4 mm ( 6 in ) Lead Length. RoHS: Compliant |
1200 Partner Stock |
|
$14.3500 / $24.2400 | Buy Now |
DISTI #
71245082
|
Verical | Street Lighting Photo Controls RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1560 |
|
$14.8100 / $21.5800 | Buy Now |