Part Details for 13149B by Heyco
Overview of 13149B by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13149B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-13149B
|
Mouser Electronics | Cable Ties NT-50-110 UV BLACK RoHS: Compliant | 0 |
|
$0.0690 / $0.1700 | Order Now |
DISTI #
72512347
|
RS | Nytye Nylon Cable Ties, 11.02", 50lbs Tensile Strength, UV Black | Heyco 13149B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0478 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0294 / $0.0689 | Buy Now |
DISTI #
HEY13149B
|
DB Roberts | NT-50-110 UV BLACK | 0 |
|
RFQ |