-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG WIRE PIN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0845
|
Newark | Terminal, Wire Pin, 22-16Awg, Crimp, Red, Product Range:Plasti-Grip Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Pin Diameter:2.95Mm, Insulator Colour:Red, Pin Length:10.3Mmrohs Compliant: Yes |Te Connectivity 131443 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.1860 / $0.3220 | Buy Now |
DISTI #
48T8273
|
Newark | Pg Wire Tab Assy 22-16 |Te Connectivity 131443 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
A121989-ND
|
DigiKey | CONN WIRE PIN TERM 16-22AWG PG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6825 In Stock |
|
$0.1439 / $0.3200 | Buy Now |
DISTI #
131443
|
Avnet Americas | Wire Pin 16-22AWG M 23mm Tin Loose Piece - Bulk (Alt: 131443) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1447 / $0.1585 | Buy Now |
DISTI #
84R0845
|
Avnet Americas | Wire Pin 16-22AWG M 23mm Tin Loose Piece - Bulk (Alt: 84R0845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 41 Partner Stock |
|
$0.1880 / $0.2610 | Buy Now |
DISTI #
571-131443
|
Mouser Electronics | Terminals PIN WIRE 22-16AWG PG P-G RoHS: Compliant | 7043 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
V99:2348_11636593
|
Arrow Electronics | Wire Pin 16-22AWG Copper Red Tab 23mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1718 | Americas - 10 |
|
$0.1538 | Buy Now |
DISTI #
70287059
|
RS | PLASTI-GRIP SERinsulated Crimp Blade Term 10.3mm Blade Length 22 to 16AWG Red | TE Connectivity 131443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$0.1810 / $0.2700 | Buy Now |
|
Future Electronics | Crimp Wire Pin Terminal Connector 22 - 16 AWG Plasti-Grip RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 36 Weeks Container: Box | 0Box |
|
$0.1440 / $0.1580 | Buy Now |
DISTI #
AMP131443
|
Heilind Electronics | PG WIRE PIN ASSY | Americas - 0 in Stock |
|
$0.1690 / $0.1714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131443
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
131443
TE Connectivity
PG WIRE PIN ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PVC | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |