Part Details for 131425-1 by TE Connectivity
Overview of 131425-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91901-31425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions. | |
91911-31425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 131425-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1919
|
Newark | Connector, Grounding, 14 P Rohs Compliant: No |Amp Te Connectivity 131425-1 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
131425-1
|
Avnet Americas | Conn Housing F 14 POS ST Cable Mount - Bulk (Alt: 131425-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 16 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$134.4020 / $161.7380 | Buy Now |
DISTI #
571-131425-1
|
Mouser Electronics | Heavy Duty Power Connectors CONNECTOR GROUNDING, 14 P RoHS: Not Compliant | 0 |
|
$153.3800 | Order Now |
DISTI #
AMP131425-1
|
Heilind Electronics | CONNECTOR, GROUNDING, 14 P | Americas - 0 in Stock |
|
$167.5000 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 14 POS ST Cable Mount Automotive |
13 Partner Stock |
|
$157.3200 / $203.9600 | Buy Now |
DISTI #
65670749
|
Verical | Conn Rectangular F 14 POS ST Cable Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$153.9400 / $162.9900 | Buy Now |
DISTI #
1314251-TEC
|
TME | 131425-1 Min Qty: 1 | 13 |
|
$125.3551 / $147.4816 | Buy Now |
DISTI #
AMP131425-1
|
Interstate Connecting Components | CONNECTOR, GROUNDING, 14 P | 0 |
|
$167.5000 | Buy Now |
DISTI #
000000000000882697
|
Sager | Heavy Duty Power Connectors CONNECTOR GROUNDING, 14 P Min Qty: 1 | 0 |
|
$115.1100 / $175.8800 | Buy Now |
DISTI #
131425-1
|
Avnet Abacus | (Alt: 131425-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |