Part Details for 1314 by Heyco
Overview of 1314 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-472MXC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020 | |
MSS5131-472MXB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020 | |
MSS5131-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1314
|
Mouser Electronics | Conduit Fittings & Accessories WP 1375 CLEAR RoHS: Compliant | 0 |
|
$0.3540 | Order Now |
DISTI #
72243568
|
RS | Hole Plug, Polycarbonate, Clear, Hole Size 1.375 in, WP Series | Heyco 1314 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2499 |
|
$0.3540 / $0.4170 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.3814 / $0.5560 | Buy Now |
DISTI #
HEY1314
|
DB Roberts | WP 1375 CLEAR | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$0.3814 / $0.5560 | Buy Now |
Part Details for 1314
1314 CAD Models
1314 Part Data Attributes
|
1314
Heyco
Buy Now
|
Compare Parts:
1314
Heyco
|
Samacsys Manufacturer | Heyco |