Part Details for 1313535-1 by TE Connectivity
Overview of 1313535-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1313535-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1313535-1-ND
|
DigiKey | CONN TNC JACK STR 50 OHM SOLDER Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1313535-1
1313535-1 CAD Models
1313535-1 Part Data Attributes
|
1313535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1313535-1
TE Connectivity
TNC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Mounting Style | STRAIGHT |