Part Details for 13123548 by WIKA Instrument LP
Overview of 13123548 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13123548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.10-13123548
|
TME | Manometer, 0÷10bar, Class: 1.6, 160mm, -20÷60°C, Enclos.mat: steel Min Qty: 1 | 1 |
|
$26.8600 | Buy Now |