1312-26-W2-02-0
Singatron Enterprises Co
Description: Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug

Overview of 1312-26-W2-02-0 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSS5131-223MLB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS5131-274MLB Coilcraft Inc General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS5131-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT

CAD Models for 1312-26-W2-02-0 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1312-26-W2-02-0 by Singatron Enterprises Co

1312-26-W2-02-0
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.181 inch
Body Length
1.043 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Total Number of Contacts
26
Want to compare parts?
  1. 1312-26-W2-02-0
    Singatron Enterprises Co
    Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug
    VS

Alternate Parts for 1312-26-W2-02-0

This table gives cross-reference parts and alternative options found for 1312-26-W2-02-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1312-26-W2-02-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1312-26-W2-02-1 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug Singatron Enterprises Co 1312-26-W2-02-0 vs 1312-26-W2-02-1
1382S26MW2P Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Leoco USA Corp 1312-26-W2-02-0 vs 1382S26MW2P
900P-213-502 Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug Methode Electronics Inc 1312-26-W2-02-0 vs 900P-213-502
FUB-PP1780-4X42 Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd 1312-26-W2-02-0 vs FUB-PP1780-4X42
1312-26-W2-01-1 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug Singatron Enterprises Co 1312-26-W2-02-0 vs 1312-26-W2-01-1
0155D-26-30-1 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Singatron Enterprises Co 1312-26-W2-02-0 vs 0155D-26-30-1
1312-26-W2-10-0 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug Singatron Enterprises Co 1312-26-W2-02-0 vs 1312-26-W2-10-0
1382S26MU2P Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Leoco USA Corp 1312-26-W2-02-0 vs 1382S26MU2P
FCN-723J026/2-HN Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Receptacle FUJITSU Limited 1312-26-W2-02-0 vs FCN-723J026/2-HN
2RS2T-26-G-SMT Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc 1312-26-W2-02-0 vs 2RS2T-26-G-SMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1312-26-W2-02-0 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1312-26-W2-02-0 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of 1312-26-W2-02-0 would you like to use for your alert(s)?
  • Please alert me when 1312-26-W2-02-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1312-26-W2-02-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1312-26-W2-02-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1312-26-W2-02-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1312-26-W2-02-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1312-26-W2-02-0 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: