Part Details for 131191-000 by TE Connectivity
Overview of 131191-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-119-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions | |
77313-119-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77313-119-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions |
Price & Stock for 131191-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4899
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 131191-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.5800 / $173.9900 | Buy Now |
DISTI #
131191-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter - Bulk (Alt: 131191-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$66.1728 / $112.9830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks Container: Box | 0Box |
|
$117.0500 | Buy Now |
DISTI #
RYCTXR40AC00-1410AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1410AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-1410AI RoHS: Compliant |
25 In Stock |
|
$112.4400 / $118.9100 | Buy Now |
DISTI #
131191-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1410AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.5800 / $107.3400 | Buy Now |
DISTI #
RYCTXR40AC00-1410AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1410AI | 0 |
|
Buy Now | |
DISTI #
131191-000
|
Avnet Abacus | (Alt: 131191-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-1410AI RoHS: Compliant |
25 In Stock |
|
$112.4400 / $118.9100 | Buy Now |