1311318
Description: Wire And Cable,

Overview of 1311318 by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1311318 by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # 71597449
RS Cable, Flexible, OLFLEX 409 P, 16 AWG/18C, 1000V, UL AWM, cRU AWM FT1 | Lapp Group 1311318 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil 0
  • 1 $772.4000
  • 2 $710.6000
$710.6000 / $772.4000 RFQ
DISTI # OL409P-18G1.5
TME Wire, ÖLFLEX® 409 P, 18G1.5mm2, unshielded, 300V,500V, Cu, black Min Qty: 1 0
  • 1 $16.3800
  • 10 $14.4100
  • 25 $12.4500
  • 50 $11.1400
  • 100 $10.1300
$10.1300 / $16.3800 RFQ

CAD Models for 1311318 by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1311318 by Lapp Group

1311318
Lapp Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
unknown
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. 1311318
    Lapp Group
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1311318 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1311318 by Lapp Group

Select Manufacturer
Which Manufacturer of 1311318 would you like to use for your alert(s)?
  • Please alert me when 1311318 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1311318 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1311318 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1311318 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1311318.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1311318 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: