Part Details for 1311204 by Lapp Group
Overview of 1311204 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1311204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3388
|
Newark | Unshld Flex Cable, 4Cond, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Lapp 1311204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7600 / $2.0000 | Buy Now |
DISTI #
71597437
|
RS | Cable, Flexible, OLFLEX 409 P, 18 AWG/4C, 1000V, UL AWM, cRU AWM FT1 | Lapp Group 1311204 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$169.2600 / $186.0000 | RFQ |
DISTI #
OL409P-4G1
|
TME | Wire, ÖLFLEX® 409 P, 4G1mm2, unshielded, 300V,500V, Cu, stranded Min Qty: 1 | 38 |
|
$2.5200 / $4.2000 | Buy Now |