Part Details for 13109 by AIM Metals & Alloys LP
Overview of 13109 by AIM Metals & Alloys LP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-85131092A | Renesas Electronics Corporation | Analog Multiplexer, 4-Channel Differential, 883 Compliant | |
59202-T36-13-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 26 Positions. | |
69913-109 | Amphenol Communications Solutions | 1x8 PCB Header, Low Profile Right Angle, 2.79mm (0.11inch) Solder tail, Pebble Gray |