Part Details for 13107AS6517 by Eaton Corporation
Results Overview of 13107AS6517 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13107AS6517 Information
13107AS6517 by Eaton Corporation is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 13107AS6517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-13107AS6517
|
Mouser Electronics | Photoelectric Sensors PHOTO SENSOR,DIFFUSE,WIDE BEAM,DC,CBL | 0 |
|
$228.3300 / $257.9300 | Order Now |
DISTI #
13107AS6517
|
TME | Sensor: photoelectric, straight, Range: 0÷0.15m, NPN / PNP, 250mA Min Qty: 1 | 0 |
|
$193.5300 / $208.4200 | RFQ |
Part Details for 13107AS6517
13107AS6517 CAD Models
13107AS6517 Part Data Attributes
|
13107AS6517
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
13107AS6517
Eaton Corporation
Diffuse Photoelectric Sensor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 11.938 mm | |
Body Height | 55.88 mm | |
Housing | POLYURETHANE | |
Measurement Range-Max (mm) | 152.4 mm | |
Mounting Feature | BOARD MOUNT/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN, PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |