Part Details for 13107RS6517 by Eaton Corporation
Overview of 13107RS6517 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 13107RS6517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-13107RS6517
|
Mouser Electronics | Photoelectric Sensors PHOTO SENSOR,DIFFUSE,WIDE BEAM,RA,DC,CBL | 0 |
|
$266.4900 / $283.1000 | Order Now |
DISTI #
13107RS6517
|
TME | Sensor: photoelectric, angular, Range: 0÷0.15m, NPN / PNP, 250mA Min Qty: 1 | 0 |
|
$204.4400 / $220.1700 | RFQ |
Part Details for 13107RS6517
13107RS6517 CAD Models
13107RS6517 Part Data Attributes
|
13107RS6517
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
13107RS6517
Eaton Corporation
Diffuse Photoelectric Sensor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 6.4 | |
Compliance Temperature Grade | Commercial Extended: -40C to +70C | |
Candidate List Date | 2013-12-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 11.938 mm | |
Body Height | 55.88 mm | |
Housing | POLYURETHANE | |
Measurement Range-Max (mm) | 152.4 mm | |
Mounting Feature | BOARD MOUNT/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN, PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |