Part Details for 1310-1018-04 by Encitech AB
Overview of 1310-1018-04 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPS3010-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1310-1018-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-1310-1018-04-ND
|
DigiKey | M22 PANEL CONNECTOR TO CABLE USB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
396 In Stock |
|
$11.3733 / $22.0800 | Buy Now |
DISTI #
1310-1018-04
|
TME | Adapter cable, USB 2.0,with protective cap, 2m, 1310, IP67 Min Qty: 1 | 13 |
|
$23.3200 / $33.3200 | Buy Now |