Part Details for 131-9701-211 by Johnson Components
Overview of 131-9701-211 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-9701-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
227 In Stock |
|
$7.2800 / $10.3900 | Buy Now |
|
Master Electronics | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
227 In Stock |
|
$7.2800 / $10.3900 | Buy Now |
Part Details for 131-9701-211
131-9701-211 CAD Models
131-9701-211 Part Data Attributes:
|
131-9701-211
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
131-9701-211
Johnson Components
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |