131-8901-811
Description: RF Connector Adapter, SMB-SMB, Female-Female, Plug

Overview of 131-8901-811 by Johnson Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 131-8901-811 by Johnson Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn SMB Adapter PL/PL 0Hz to 2GHz 75Ohm ST Gold RoHS: Compliant 0
  • 63 $66.6200
  • 125 $35.5500
  • 188 $24.9500
  • 250 $24.4500
$24.4500 / $66.6200 Buy Now

CAD Models for 131-8901-811 by Johnson Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 131-8901-811 by Johnson Components

131-8901-811
Johnson Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
JOHNSON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Adapter Style
SMB-SMB
Additional Feature
STANDARD: MIL-C-39012
Body/Shell Style
PLUG
Characteristic Impedance
75 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Operating Frequency-Max
2 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.28
Want to compare parts?
  1. 131-8901-811
    Johnson Components
    RF Connector Adapter, SMB-SMB, Female-Female, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 131-8901-811 by Johnson Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 131-8901-811 by Johnson Components

  • Please alert me when 131-8901-811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 131-8901-811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 131-8901-811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 131-8901-811 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 131-8901-811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 131-8901-811 by Johnson Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: