-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720202K8-711-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720211K8-711-BAL-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-711-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7909
|
Newark | Tape And Reel, 750 Per Reel, Smb Jack Assembly, Vertical Pcb Surface Mount, Mini-75 Ohm/Tape And Reel |Johnson Cinch Connectivity 131-8711-202 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1500 | Buy Now |
DISTI #
131-8711-202-ND
|
DigiKey | CONN MINI SMB JACK STR 75OHM SMD Min Qty: 562500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1656 | Buy Now |
DISTI #
530-1318711202
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB JACK ASSEMBLY VERTICAL PCB MOUNT RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
DISTI #
70880650
|
RS | Mini-75 Ohm SMB Jack, Straight PCB Surface Mount, Tape & Reel, 750 per reel | Johnson-Cinch Connectivity Solutions 131-8711-202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,267.8000 / $2,465.0000 | RFQ |
DISTI #
62409132
|
Verical | Conn Mini-SMB 0Hz to 2GHz 75Ohm Solder ST SMD RCP Gold Over Nickel T/R Min Qty: 20 Package Multiple: 10 Date Code: 2215 | Americas - 750 |
|
$3.2485 / $5.6827 | Buy Now |
DISTI #
EFJ131-8711-202
|
Interstate Connecting Components | 750 PER REEL SELL BY THE REEL | 0 |
|
$1,903.0769 / $2,265.6250 | Buy Now |
DISTI #
131-8711-202
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$1,585.9000 / $1,858.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-8711-202
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8711-202
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |