Part Details for 131-8701-846 by Cinch Connectivity Solutions
Overview of 131-8701-846 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87016AYILF | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator | |
8701AY-01LFT | Renesas Electronics Corporation | Low Skew,÷1,÷2 LVCMOS/LVTTL Clock Generator W/Polarlity Control | |
87016AYILFT | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator |
Price & Stock for 131-8701-846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1396
|
Newark | Smb Jack Assembly, Mini-75 Ohm, End Launch/Bag |Johnson Cinch Connectivity 131-8701-846 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $18.7500 | Buy Now |
DISTI #
131-8701-846-ND
|
DigiKey | CONN MINI SMB JACK STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0356 | Buy Now |
DISTI #
530-131-8701-846
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB STRAIGHT JACK RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
DISTI #
70880602
|
RS | Mini-75 Ohm SMB Jack, End Launch | Johnson-Cinch Connectivity Solutions 131-8701-846 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6900 / $10.5300 | RFQ |
DISTI #
EFJ131-8701-846
|
Interstate Connecting Components | 0 |
|
$10.0000 / $10.9688 | Buy Now | |
DISTI #
131-8701-846
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for 131-8701-846
131-8701-846 CAD Models
131-8701-846 Part Data Attributes
|
131-8701-846
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8701-846
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |