There are no models available for this part yet.
Overview of 131-8701-601 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87016AYILF | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator | |
8701AY-01LFT | Renesas Electronics Corporation | Low Skew,÷1,÷2 LVCMOS/LVTTL Clock Generator W/Polarlity Control | |
87016AYILFT | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator |
Price & Stock for 131-8701-601 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08B696
|
Newark | Smb Jack Assembly, 2 Hole Flange Mount, Mini-75 Ohm/Bag |Johnson Cinch Connectivity 131-8701-601 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $16.9300 | Buy Now | |
DISTI #
131-8701-601-ND
|
DigiKey | CONN MINI SMB JACK STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9053 | Buy Now | |
DISTI #
530-131-8701-601
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB FLANGE MT JACK RoHS: Compliant | 0 |
|
$12.9000 | Order Now | |
DISTI #
74421240
|
RS | SMB Plug Assembly, Straight Cabled, Mini-75 Ohm, Belden 735A | Johnson-Cinch Connectivity Solutions 131-8701-601 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8100 | RFQ | |
DISTI #
EFJ131-8701-601
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$14.2308 / $14.4531 | Buy Now | |
DISTI #
131-8701-601
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$11.8600 | Buy Now |
CAD Models for 131-8701-601 by Cinch Connectivity Solutions
Part Data Attributes for 131-8701-601 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
2 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|