-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
131-8701-301 by Cinch Connectivity Solutions is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-012LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x12 Position. | |
66987-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x19 Position. | |
10136870-112PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM2629
|
Newark | Smb Jack Assembly Right Angle Pcb Mount Mini-75 O |Johnson Cinch Connectivity 131-8701-301 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$5.0100 / $7.0600 | Buy Now |
DISTI #
08B693
|
Newark | Rf/Coaxial, Smb Jack, R/A, 75 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Right ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 | Buy Now |
DISTI #
2266-131-8701-301-24-ND
|
DigiKey | CONN MINI SMB JACK R/A 75OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$4.5200 / $4.8900 | Buy Now |
DISTI #
J818-ND
|
DigiKey | CONN MINI SMB JACK R/A 75OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3277 / $7.0500 | Buy Now |
DISTI #
530-131-8701-301
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75ohm PC R/A JCK GLD RoHS: Compliant | 0 |
|
$4.3200 / $7.0500 | Order Now |
DISTI #
70090585
|
RS | Mini-75 Ohm SMB Jack, Right Angle PCB Mount | Johnson-Cinch Connectivity Solutions 131-8701-301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $6.7800 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
36458847
|
Verical | Conn Mini-SMB 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Min Qty: 8 Package Multiple: 1 Date Code: 1646 | Americas - 14 |
|
$7.0500 | Buy Now |
DISTI #
EFJ131-8701-301
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.9375 / $5.1613 | Buy Now |
DISTI #
131-8701-301
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 14 |
|
$2.8200 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131-8701-301
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8701-301
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.586 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.083 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |