Part Details for 131-8701-251 by Bel Fuse
Overview of 131-8701-251 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87016AYILF | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator | |
8701AY-01LFT | Renesas Electronics Corporation | Low Skew,÷1,÷2 LVCMOS/LVTTL Clock Generator W/Polarlity Control | |
87016AYILFT | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Clock Generator |
Price & Stock for 131-8701-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8701-251
|
Avnet Americas | Conn SMB RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold - Bag (Alt: 131-8701-251) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.2451 | Buy Now |
Part Details for 131-8701-251
131-8701-251 CAD Models
131-8701-251 Part Data Attributes
|
131-8701-251
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-8701-251
Bel Fuse
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.236 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 62.272 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.896 N |