Part Details for 131-7022 by Amphenol Corporation
Overview of 131-7022 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-7022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-7022
|
Avnet Americas | Adaptor Precision APC-3.5 Male to APC-3.5 Female Straight - Bag (Alt: 131-7022) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$195.3500 / $242.2340 | Buy Now |
DISTI #
523-131-7022
|
Mouser Electronics | RF Adapters - In Series APC 3.5 Jack to APC 3.5 Plug Adapter 50 Ohm Straight RoHS: Compliant | 9 |
|
$203.5400 / $234.4000 | Buy Now |
Part Details for 131-7022
131-7022 CAD Models
131-7022 Part Data Attributes
|
131-7022
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
131-7022
Amphenol Corporation
RF Connector Adapter, APC-3.5-APC-3.5, Female-Male, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Adapter Style | APC-3.5-APC-3.5 | |
Additional Feature | APC-3.5 | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
MIL Conformance | NO | |
Operating Frequency-Max | 34 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |