Part Details for 131-6701-416 by Cinch Connectivity Solutions
Overview of 131-6701-416 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6701-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6701-416-ND
|
DigiKey | CONN SMC JACK STR 50OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8206 | Buy Now |
DISTI #
530-131-6701-416
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC JACK BULKHEAD FRONT MOUNT 50 OHM RoHS: Compliant | 0 |
|
$4.4900 / $4.6500 | Order Now |
DISTI #
74421226
|
RS | SMC Plug Assembly, Straight Cabled, RG316 DS | Johnson-Cinch Connectivity Solutions 131-6701-416 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 | RFQ |
DISTI #
EFJ131-6701-416
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$4.7813 / $5.3810 | Buy Now |
DISTI #
131-6701-416
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.5900 / $4.3500 | Buy Now |
Part Details for 131-6701-416
131-6701-416 CAD Models
131-6701-416 Part Data Attributes
|
131-6701-416
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6701-416
Cinch Connectivity Solutions
RF SMC Connector, Male, Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 131-6701-416
This table gives cross-reference parts and alternative options found for 131-6701-416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-411 | RF SMC Connector, 1 Contact(s), Male, Locking, Jack | Bel Fuse | 131-6701-416 vs 131-6701-411 |
131-6701-411 | RF SMC Connector, Male, Panel Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 131-6701-416 vs 131-6701-411 |